19.968 MHz ±20ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 19.9680MA30X-AG5

DigiKey Part Number
SER4248TR-ND - Tape & Reel (TR)
SER4248CT-ND - Cut Tape (CT)
SER4248DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 19.9680MA30X-AG5
Description
CRYSTAL 19.9680MHZ 7PF SMD
Customer Reference
Detailed Description
19.968 MHz ±20ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 19.9680MA30X-AG5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
19.968 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.