
FA-238 40.0000MB-C0 | |
|---|---|
DigiKey Part Number | 114-FA-23840.0000MB-C0TR-ND - Tape & Reel (TR) 114-FA-23840.0000MB-C0CT-ND - Cut Tape (CT) 114-FA-23840.0000MB-C0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 40.0000MB-C0 |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 40.0000MB-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.34700 | €3.47 |
| 25 | €0.32760 | €8.19 |
| 50 | €0.31420 | €15.71 |
| 100 | €0.30110 | €30.11 |
| 250 | €0.28480 | €71.20 |
| 500 | €0.27302 | €136.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.26171 | €261.71 |
| 2,000 | €0.25089 | €501.78 |
| 3,000 | €0.24476 | €734.28 |
| 5,000 | €0.23726 | €1,186.30 |
| 7,000 | €0.23245 | €1,627.15 |
| 10,000 | €0.22746 | €2,274.60 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

