40 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 40.0000MB-C0

DigiKey Part Number
114-FA-23840.0000MB-C0TR-ND - Tape & Reel (TR)
114-FA-23840.0000MB-C0CT-ND - Cut Tape (CT)
114-FA-23840.0000MB-C0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 40.0000MB-C0
Description
CRYSTAL 40.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
40 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 40.0000MB-C0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.40000€0.40
10€0.34700€3.47
25€0.32760€8.19
50€0.31420€15.71
100€0.30110€30.11
250€0.28480€71.20
500€0.27302€136.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.26171€261.71
2,000€0.25089€501.78
3,000€0.24476€734.28
5,000€0.23726€1,186.30
7,000€0.23245€1,627.15
10,000€0.22746€2,274.60
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.49200