



092318180 | |
|---|---|
DigiKey Part Number | RPC2388-ND |
Manufacturer | |
Manufacturer Product Number | 092318180 |
Description | SIDE HINGE BRASS CHROME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Brass Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 092318180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Brass | |
Plating | Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.12000 | €11.12 |
| 5 | €9.50600 | €47.53 |
| 10 | €8.88600 | €88.86 |
| 25 | €8.12640 | €203.16 |
| 50 | €7.59560 | €379.78 |
| 100 | €7.09930 | €709.93 |
| 250 | €6.80948 | €1,702.37 |
| Unit Price without VAT: | €11.12000 |
|---|---|
| Unit Price with VAT: | €13.67760 |

