Dowel Natural 0.25" Dia x 1.25" H (6.2mm x 31.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502451250

DigiKey Part Number
RPC9413-ND
Manufacturer
Manufacturer Product Number
2502451250
Description
DOWEL NATURAL 0.25"DIA X 1.25" H
Customer Reference
Detailed Description
Dowel Natural 0.25" Dia x 1.25" H (6.2mm x 31.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Dowel
Color
Natural
Size / Dimension
0.25" Dia x 1.25" H (6.2mm x 31.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,889
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.40000€0.40
5€0.33800€1.69
10€0.28100€2.81
25€0.26400€6.60
50€0.25280€12.64
100€0.22480€22.48
250€0.21356€53.39
500€0.20230€101.15
1,000€0.19107€191.07
Manufacturers Standard Package
Unit Price without VAT:€0.40000
Unit Price with VAT:€0.49200