
ETH-127-14-11-S-H1 | |
|---|---|
DigiKey Part Number | 2985-ETH-127-14-11-S-H1-ND |
Manufacturer | |
Manufacturer Product Number | ETH-127-14-11-S-H1 |
Description | TE HIGH TEMP,127 COUPLES,H1,SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.2 A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Delta Tmax @ Th | 70°C @ 25°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 9.2 A | |
Voltage - Max | 15.8 V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.91000 | €30.91 |
| 5 | €29.04200 | €145.21 |
| 10 | €28.27200 | €282.72 |
| 25 | €27.28520 | €682.13 |
| 50 | €26.56180 | €1,328.09 |
| 100 | €25.85770 | €2,585.77 |
| Unit Price without VAT: | €30.91000 |
|---|---|
| Unit Price with VAT: | €38.01930 |

