Image for EAAPMST3923A3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAAPMST3923A3

DigiKey Part Number
1080-EAAPMST3923A3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAAPMST3923A3
Description
SENSOR OPT 555NM AMBIENT 8 SMD
Customer Reference
Detailed Description
Optical Sensor Ambient 555nm I2C 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
EAAPMST3923A3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
555nm
Proximity Detection
Yes
Output Type
I2C
Voltage - Supply
1.7V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.