Red, Green, Blue (RGB) 619nm Red, 532nm Green, 473nm Blue LED Indication - Discrete 1.85V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EASV2713RGBA1

DigiKey Part Number
1080-EASV2713RGBA1TR-ND - Tape & Reel (TR)
1080-EASV2713RGBA1CT-ND - Cut Tape (CT)
1080-EASV2713RGBA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EASV2713RGBA1
Description
LED RGB DIFFUSED SMD RA
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 619nm Red, 532nm Green, 473nm Blue LED Indication - Discrete 1.85V Red, 2.9V Green, 2.9V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
EASV2713RGBA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 0.55mm
Voltage - Forward (Vf) (Typ)
1.85V Red, 2.9V Green, 2.9V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
626nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.70mm L x 1.35mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126,720
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.16078€321.56
4,000€0.15141€605.64
6,000€0.14660€879.60
10,000€0.14117€1,411.70
14,000€0.13794€1,931.16
20,000€0.13479€2,695.80
50,000€0.12783€6,391.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.21800€2.18
100€0.15420€15.42
500€0.12560€62.80
1,000€0.11616€116.16
Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.31200€3.12
100€0.22430€22.43
500€0.18480€92.40
1,000€0.17182€171.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.39360