New at DigiKey
Achromatic Lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

001.01.13.00002

DigiKey Part Number
6260-001.01.13.00002-ND
Manufacturer
Manufacturer Product Number
001.01.13.00002
Description
Magnifier 8x MM/Radii/Angles
Customer Reference
Detailed Description
Achromatic Lens
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
F+C Optic GmbH
Series
*
Packaging
Case
Part Status
Active
Type
Achromatic Lens
Optic Diameter
25.4mm
Clear Aperture
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 5 days from F+C Optic GmbH
A separate €95.10 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Case:30
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€305.51000€305.51
Unit Price without VAT:€305.51000
Unit Price with VAT:€375.77730