
IRF644B-FP001 | |
|---|---|
DigiKey Part Number | 2156-IRF644B-FP001-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | IRF644B-FP001 |
Description | IRF644B - DISCRETE MOSFET |
Customer Reference | |
Detailed Description | N-Channel 250 V 14A (Tc) 139W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Bulk: | 636 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | €1.94496 | €258.68 |
| Unit Price without VAT: | €1.94496 |
|---|---|
| Unit Price with VAT: | €2.39230 |


