
DSNU-12-150-P-A | |
|---|---|
DigiKey Part Number | 2171-DSNU-12-150-P-A-ND |
Manufacturer | |
Manufacturer Product Number | DSNU-12-150-P-A |
Description | STAND.BASED CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Festo Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Construction | Round Cylinder | |
Stroke Length | 5.906" (150.00mm) | |
Operation | Double Acting | |
Operating Pressure | 14.5 ~ 21.8 PSI (1 ~ 1.5 bar) | |
Connection Method | M5 | |
Features | - | |
Shaft Detail | External Thread M6 | |
Operating Temperature | -20°C ~ 80°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €62.14000 | €62.14 |
| Unit Price without VAT: | €62.14000 |
|---|---|
| Unit Price with VAT: | €76.43220 |

