
GRE-1/8-NPT | |
|---|---|
DigiKey Part Number | 2171-GRE-1/8-NPT-ND |
Manufacturer | |
Manufacturer Product Number | GRE-1/8-NPT |
Description | EXHAUST AIR FLOW CONTROL VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 0 ~ 145 PSI (0 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded 1/8" NPT |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Control Valve | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.71000 | €23.71 |
| Unit Price without VAT: | €23.71000 |
|---|---|
| Unit Price with VAT: | €29.16330 |

