
MS6-LFM-1/2-BRM | |
|---|---|
DigiKey Part Number | 2171-MS6-LFM-1/2-BRM-ND |
Manufacturer | |
Manufacturer Product Number | MS6-LFM-1/2-BRM |
Description | FINE FILTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Filter G1/2 |
Datasheet | Datasheet |
Category | Connection Method G1/2 |
Manufacturer Festo Corporation | Filtration Level 1µm |
Series | Fluid Type Compressed Air, Inert Gas |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Flow Direction Left to Right |
Type Filter | Drain Type Manual |
Operating Pressure 0 ~ 290 PSI (0 ~ 20 bar) | Condensation Capacity 1.29oz (38ml) |
Flow Rate 251GPM (950LPM) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €83.81000 | €83.81 |
| Unit Price without VAT: | €83.81000 |
|---|---|
| Unit Price with VAT: | €103.08630 |

