Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-M12-8GD-10-PU

DigiKey Part Number
2171-SIM-M12-8GD-10-PU-ND
Manufacturer
Manufacturer Product Number
SIM-M12-8GD-10-PU
Description
PLUG SOCKET WITH CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Festo Corporation
Series
Packaging
Bulk
Part Status
Active
Number of Positions
8
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
10m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€107.89000€107.89
Manufacturers Standard Package
Unit Price without VAT:€107.89000
Unit Price with VAT:€132.70470