




VUVG-L18-T32C-AT-G14-1R8L | |
|---|---|
DigiKey Part Number | 2171-VUVG-L18-T32C-AT-G14-1R8L-ND |
Manufacturer | |
Manufacturer Product Number | VUVG-L18-T32C-AT-G14-1R8L |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Connection Method Threaded |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Function 3/2 Normally Closed | Operating Temperature -5°C ~ 60°C |
Operating Pressure 22 ~ 116 PSI (1.5 ~ 8 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €112.32000 | €112.32 |
| Unit Price without VAT: | €112.32000 |
|---|---|
| Unit Price with VAT: | €138.15360 |

