
13.61.8.230.0000 | |
|---|---|
DigiKey Part Number | 2066-13.61.8.230.0000-ND |
Manufacturer | |
Manufacturer Product Number | 13.61.8.230.0000 |
Description | RELAY TIME DELAY 20MIN 16A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 30 Sec ~ 20 Min Delay 16A @ 250VAC DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 30 Sec ~ 20 Min | |
Contact Rating @ Voltage | 16A @ 250VAC | |
Voltage - Supply | 110 ~ 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €56.72200 | €283.61 |
| Unit Price without VAT: | €56.72200 |
|---|---|
| Unit Price with VAT: | €69.76806 |

