
GV 50 130 200 ME UL | |
|---|---|
DigiKey Part Number | 5496-GV50130200MEUL-ND |
Manufacturer | |
Manufacturer Product Number | GV 50 130 200 ME UL |
Description | Versatile aluminum enclosure |
Customer Reference | |
Detailed Description | Case Aluminum Natural Cover Included 8.031" L x 6.543" W (204.00mm x 166.20mm) X 1.969" (50.00mm) |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Color Design Strip |
Container Type Case | Ratings |
Size / Dimension 8.031" L x 6.543" W (204.00mm x 166.20mm) | Material Flammability Rating UL94 V-0 |
Height 1.969" (50.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 52.5in² (339cm²) | Weight 1.850 lb (839.15 g) |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.13000 | €45.13 |
| Unit Price without VAT: | €45.13000 |
|---|---|
| Unit Price with VAT: | €55.50990 |

