
ICK PGA 20 x 20 x 12 | |
|---|---|
DigiKey Part Number | 5496-ICKPGA20x20x12-ND |
Manufacturer | |
Manufacturer Product Number | ICK PGA 20 x 20 x 12 |
Description | Heatsink for PGA |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 7.5W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 2.008" (51.00mm) | |
Width | 2.008" (51.00mm) | |
Fin Height | 0.346" (8.80mm) | |
Power Dissipation @ Temperature Rise | 7.5W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 2.5°C/W | |
Thermal Resistance @ Natural | 8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €2.28000 | €11.40 |
| Unit Price without VAT: | €2.28000 |
|---|---|
| Unit Price with VAT: | €2.80440 |

