
SK 105 150 ME | |
|---|---|
DigiKey Part Number | 5496-SK105150ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 105 150 ME |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 38.18W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 6.260" (159.00mm) | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 38.18W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.78°C/W | |
Thermal Resistance @ Natural | 2.75°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €9.52000 | €19.04 |
| Unit Price without VAT: | €9.52000 |
|---|---|
| Unit Price with VAT: | €11.70960 |

