Heat Sink Aluminum 96.33W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 198 1000 AL

DigiKey Part Number
5496-SK1981000AL-ND
Manufacturer
Manufacturer Product Number
SK 198 1000 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 96.33W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
39.370" (1000.00mm)
Mfr
Width
11.811" (300.00mm)
Series
Fin Height
0.591" (15.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
96.33W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.3°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.09°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€128.21000€128.21
Unit Price without VAT:€128.21000
Unit Price with VAT:€157.69830