
SK 67 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK67100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 67 100 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 87.5W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 6.457" (164.00mm) |
Mfr | Fin Height 1.575" (40.00mm) |
Series | Power Dissipation @ Temperature Rise 87.5W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.37°C/W |
Part Status Active | Thermal Resistance @ Natural 1.2°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.64000 | €11.64 |
| Unit Price without VAT: | €11.64000 |
|---|---|
| Unit Price with VAT: | €14.31720 |

