
SL 13 365 13 G | |
|---|---|
DigiKey Part Number | 5496-SL1336513G-ND |
Manufacturer | |
Manufacturer Product Number | SL 13 365 13 G |
Description | 0.635 MM, SANDWICH |
Customer Reference | |
Detailed Description | 13 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 13 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 2.000" (50.800mm) | |
Length - Post (Mating) | 0.433" (11.000mm) | |
Length - Tail | 0.130" (3.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 7.87µin (0.200µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €3.83667 | €11.51 |
| Unit Price without VAT: | €3.83667 |
|---|---|
| Unit Price with VAT: | €4.71910 |

