
WFK 60 02 17 x 22 | |
|---|---|
DigiKey Part Number | 5496-WFK600217x22-ND |
Manufacturer | |
Manufacturer Product Number | WFK 60 02 17 x 22 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Light Blue 17.00mm x 22.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Shape | Rectangular | |
Outline | 17.00mm x 22.00mm | |
Thickness | 0.008" (0.20mm) | |
Material | Polyurethane (PUR), Ceramic Filled | |
Adhesive | - | |
Color | Light Blue | |
Thermal Resistivity | 0.08°C/W | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €1.38500 | €11.08 |
| Unit Price without VAT: | €1.38500 |
|---|---|
| Unit Price with VAT: | €1.70355 |

