24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST36E24-P1J

DigiKey Part Number
1866-2131-ND
Manufacturer
Manufacturer Product Number
GST36E24-P1J
Description
AC/DC WALL MOUNT ADAPTER 24V 36W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
39.4" (1.00m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Voltage - Output
24V
Approval Agency
CB, CE, cUL, EAC, GS, SIRIM
Current - Output (Max)
1.5A
Base Product Number
Power (Watts)
36 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€12.81000€12.81
5€12.20000€61.00
10€11.67300€116.73
25€11.32160€283.04
Unit Price without VAT:€12.81000
Unit Price with VAT:€15.75630

Other Suppliers on DigiKey

1In Stock
Ships from FORTEC Power GmbH