


HLG-150H-24 | |
|---|---|
DigiKey Part Number | 1866-2364-ND |
Manufacturer | |
Manufacturer Product Number | HLG-150H-24 |
Description | LED DRVR CC/CV AC/DC 12-24V 6.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.3A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-150H-24 Models |
Category | Current - Output (Max) 6.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 151 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €45.55000 | €45.55 |
| 5 | €43.34400 | €216.72 |
| 10 | €41.47500 | €414.75 |
| 25 | €40.28520 | €1,007.13 |
| Unit Price without VAT: | €45.55000 |
|---|---|
| Unit Price with VAT: | €56.02650 |




