
FC4SDCBMF8.192-T1 | |
|---|---|
DigiKey Part Number | FC4SDCBMF8.192-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF8.192-T1 |
Description | CRYSTAL 8.1920MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF8.192-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.14281 | €142.81 |
| Unit Price without VAT: | €0.14281 |
|---|---|
| Unit Price with VAT: | €0.17566 |

