BGB203 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SPP-BT-F

DigiKey Part Number
622-1020-ND
Manufacturer
Manufacturer Product Number
1SPP-BT-F
Description
KIT DEMO BLUETOOTH
Customer Reference
Detailed Description
BGB203 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; Bluetooth® Classic
Frequency
2.4GHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
BGB203
Note
-
RF Type
Bluetooth® Classic
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.