
1S7BE_0315D6U | |
|---|---|
DigiKey Part Number | 3182-1S7BE_0315D6U-ND |
Manufacturer | |
Manufacturer Product Number | 1S7BE_0315D6U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 3.135V - 3.465V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.135V | |
Voltage - Input (Max) | 3.465V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34mA, 34mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.94000 | €6.94 |
| 5 | €6.67800 | €33.39 |
| 10 | €6.57100 | €65.71 |
| 25 | €6.43000 | €160.75 |
| 50 | €6.32580 | €316.29 |
| 100 | €6.22300 | €622.30 |
| 250 | €6.08952 | €1,522.38 |
| 500 | €5.99024 | €2,995.12 |
| Unit Price without VAT: | €6.94000 |
|---|---|
| Unit Price with VAT: | €8.53620 |

