
6DAW4_2412S3 | |
|---|---|
DigiKey Part Number | 3182-6DAW4_2412S3-ND |
Manufacturer | |
Manufacturer Product Number | 6DAW4_2412S3 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.40000 | €10.40 |
| 5 | €10.01600 | €50.08 |
| 15 | €9.76000 | €146.40 |
| 30 | €9.60200 | €288.06 |
| 60 | €9.44600 | €566.76 |
| 105 | €9.32171 | €978.78 |
| 255 | €9.12784 | €2,327.60 |
| 510 | €8.97902 | €4,579.30 |
| Unit Price without VAT: | €10.40000 |
|---|---|
| Unit Price with VAT: | €12.79200 |

