
0204037-30-10 | |
|---|---|
DigiKey Part Number | 4746-0204037-30-10-ND |
Manufacturer | Sorbothane |
Manufacturer Product Number | 0204037-30-10 |
Description | Sorbothane sheet 4x4x0.375", 30 |
Customer Reference | |
Detailed Description | Shock Absorption Sheet Black 4.00" Dia x 4.00" L (101.6mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sorbothane | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shock Absorption Sheet | |
Color | Black | |
Size / Dimension | 4.00" Dia x 4.00" L (101.6mm x 101.6mm) | |
Weight | 0.29 lbs (133.0 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.82000 | €11.82 |
| 4 | €10.51000 | €42.04 |
| 10 | €9.46000 | €94.60 |
| Unit Price without VAT: | €11.82000 |
|---|---|
| Unit Price with VAT: | €14.53860 |

