
GFOG128032CA-WG | |
|---|---|
DigiKey Part Number | 4699-GFOG128032CA-WG-ND |
Manufacturer | |
Manufacturer Product Number | GFOG128032CA-WG |
Description | OLED1.71" COG-WHITE50.515.752.0m |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix SPI 1.71" (43.43mm) 128 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.71" (43.43mm) | |
Viewing Area | 44.22mm W x 12.54mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 32 | |
Interface | SPI | |
Controller Type | SSD1307 | |
Graphics Color | White | |
Background Color | Black |
| Tray: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.80000 | €23.80 |
| 10 | €18.02800 | €180.28 |
| 100 | €15.86410 | €1,586.41 |
| 500 | €14.42194 | €7,210.97 |
| 1,000 | €12.97974 | €12,979.74 |
| Unit Price without VAT: | €23.80000 |
|---|---|
| Unit Price with VAT: | €29.27400 |

