
GD25Q64CSJGR | |
|---|---|
DigiKey Part Number | 1970-1042-2-ND - Tape & Reel (TR) 1970-1042-1-ND - Cut Tape (CT) 1970-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q64CSJGR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 120 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.32900 | €13.29 |
| 25 | €1.29200 | €32.30 |
| 50 | €1.26340 | €63.17 |
| 100 | €1.23480 | €123.48 |
| 250 | €1.19680 | €299.20 |
| 500 | €1.16814 | €584.07 |
| 1,000 | €1.13966 | €1,139.66 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.74660 |

