
G06P01E | |
|---|---|
DigiKey Part Number | 4822-G06P01ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G06P01E |
Description | MOSFET P-CH ESD 12V 4A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 4A (Tc) 1.8W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 28mOhm @ 3A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 1.8W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03341 | €100.23 |
| 15,000 | €0.03084 | €462.60 |
| Unit Price without VAT: | €0.03341 |
|---|---|
| Unit Price with VAT: | €0.04109 |



