100 µH Shielded Inductor 1.3 A 210mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3125-101MLF

DigiKey Part Number
2639-GP3125-101MLFTR-ND - Tape & Reel (TR)
2639-GP3125-101MLFCT-ND - Cut Tape (CT)
2639-GP3125-101MLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GP3125-101MLF
Description
FIXED IND 100UH 1.3A 210 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 1.3 A 210mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
210mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,922
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.91000€1.91
10€1.57100€15.71
100€1.29180€129.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.12712€563.56
1,000€1.06294€1,062.94
1,500€1.02715€1,540.72
2,500€0.98383€2,459.57
3,500€0.97893€3,426.26
Manufacturers Standard Package
Unit Price without VAT:€1.91000
Unit Price with VAT:€2.34930