150 µH Unshielded Molded Inductor 116 mA 15Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMRF3013-153KLF

DigiKey Part Number
2639-SMRF3013-153KLFTR-ND - Tape & Reel (TR)
2639-SMRF3013-153KLFCT-ND - Cut Tape (CT)
2639-SMRF3013-153KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMRF3013-153KLF
Description
FIXED IND 150UH 116MA 15 OHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µH Unshielded Molded Inductor 116 mA 15Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
15Ohm Max
Q @ Freq
30 @ 790kHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.311" L x 0.128" W (7.90mm x 3.25mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,190
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.32000€2.32
10€1.90900€19.09
100€1.56980€156.98
1,000€1.29178€1,291.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200€1.21560€2,674.32
Manufacturers Standard Package
Unit Price without VAT:€2.32000
Unit Price with VAT:€2.85360