
SMRF3013-153KLF | |
|---|---|
DigiKey Part Number | 2639-SMRF3013-153KLFTR-ND - Tape & Reel (TR) 2639-SMRF3013-153KLFCT-ND - Cut Tape (CT) 2639-SMRF3013-153KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMRF3013-153KLF |
Description | FIXED IND 150UH 116MA 15 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 116 mA 15Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 30 @ 790kHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.128" W (7.90mm x 3.25mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €1.90900 | €19.09 |
| 100 | €1.56980 | €156.98 |
| 1,000 | €1.29178 | €1,291.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | €1.21560 | €2,674.32 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.85360 |

