Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

70L-ODCA

DigiKey Part Number
GH3056-ND
Manufacturer
Manufacturer Product Number
70L-ODCA
Description
DC OUTPUT MODULE 2A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 2A 4 ~ 200VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Output Module
Color
Gray
Style
OpenLine®
Voltage - Input
5VDC
Current - Input
7 mA
Voltage - Output
4 ~ 200VDC
Current - Output
2A
Turn On Time
0.075ms
Turn Off Time
0.75ms
Features
2 Channel, Fused, Status LED(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€56.02000€56.02
Manufacturers Standard Package
Unit Price without VAT:€56.02000
Unit Price with VAT:€68.90460