40 Position Header Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWFB201-2001A001K2SC

DigiKey Part Number
4217-CWFB201-2001A001K2SC-ND
Manufacturer
Manufacturer Product Number
CWFB201-2001A001K2SC
Description
2.00MM PITCH CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Header Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
White
Contact Length - Post
-
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Features
Solder Retention
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,385
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.88000€1.88
12€1.58000€18.96
108€1.35241€146.06
504€1.21304€611.37
1,008€1.15514€1,164.38
5,004€1.03175€5,162.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.88000
Unit Price with VAT:€2.31240