Connector Header Surface Mount 12 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBEC208-0679B001C1AF

DigiKey Part Number
4217-GBEC208-0679B001C1AFTR-ND - Tape & Reel (TR)
4217-GBEC208-0679B001C1AFCT-ND - Cut Tape (CT)
4217-GBEC208-0679B001C1AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GBEC208-0679B001C1AF
Description
PITCH 1.27MM CONNETOR SMC Q TYPE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.388" (9.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.7A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.08000€1.08
10€0.91100€9.11
100€0.77410€77.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€0.70227€210.68
600€0.66873€401.24
900€0.64987€584.88
1,500€0.62686€940.29
2,100€0.61216€1,285.54
3,000€0.59695€1,790.85
7,500€0.55961€4,197.08
15,000€0.53293€7,993.95
Manufacturers Standard Package
Unit Price without VAT:€1.08000
Unit Price with VAT:€1.32840