
GBEC208-0679B001C1AF | |
|---|---|
DigiKey Part Number | 4217-GBEC208-0679B001C1AFTR-ND - Tape & Reel (TR) 4217-GBEC208-0679B001C1AFCT-ND - Cut Tape (CT) 4217-GBEC208-0679B001C1AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GBEC208-0679B001C1AF |
Description | PITCH 1.27MM CONNETOR SMC Q TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.388" (9.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.7A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.89300 | €8.93 |
| 100 | €0.75900 | €75.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.70227 | €210.68 |
| 600 | €0.66873 | €401.24 |
| 900 | €0.64987 | €584.88 |
| 1,500 | €0.62686 | €940.29 |
| 2,100 | €0.61216 | €1,285.54 |
| 3,000 | €0.59695 | €1,790.85 |
| 7,500 | €0.55961 | €4,197.08 |
| 15,000 | €0.53293 | €7,993.95 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.29150 |

