
M268-4 | |
|---|---|
DigiKey Part Number | HM1317-ND |
Manufacturer | |
Manufacturer Product Number | M268-4 |
Description | HANDLE ALUMINUM MTG CTR 7.126" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drawer, Type Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | M268-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 7.126" (181.00mm) | |
Thread/Screw/Hole Size | M5 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.91000 | €15.91 |
| 5 | €13.60400 | €68.02 |
| 10 | €12.71600 | €127.16 |
| 25 | €11.63000 | €290.75 |
| 50 | €10.87040 | €543.52 |
| 100 | €10.20050 | €1,020.05 |
| Unit Price without VAT: | €15.91000 |
|---|---|
| Unit Price with VAT: | €19.56930 |

