33280101002075 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HARTING
In Stock: 0
Unit Price: €36.08400
Datasheet

Parametric Equivalent


HARTING
In Stock: 15
Unit Price: €40.42000
Datasheet
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 24.61' (7.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 24.61' (7.50m) Shielded
SPE Explained: Why is Ethernet the Most Important Protocol Today for Industrial Networks?

33280101002075

DigiKey Part Number
1195-33280101002075-ND
Manufacturer
Manufacturer Product Number
33280101002075
Description
CABLE MOD 2P2C PLUG-PLUG 24.61'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
33280101002075 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Series
Length
24.61' (7.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
Yellow
Cable Type
Round Cable
Features
IEC 63171-6, Molded Plugs
Connector Type
Plug to Plug
Style
Industrial Environments - IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
33280202002075HARTING01195-33280202002075-ND€36.08400MFR Recommended
33280101001075HARTING151195-33280101001075-ND€40.42000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes