



73460000005 | |
|---|---|
DigiKey Part Number | 1195-8232-ND |
Manufacturer | |
Manufacturer Product Number | 73460000005 |
Description | MICA BASIC ETHERNET STARTER KIT |
Customer Reference | |
Detailed Description | MICA - RFID (Reader) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | MICA | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | RFID (Reader) |

