MICA - RFID (Reader) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MICA - RFID (Reader) Evaluation Board
HARTING MICA® CISS Complete IIoT Starter Kit - Setup Tutorial
Harting IIot Starter Kits | Digi-Key Daily

73460000007

DigiKey Part Number
1195-8230-ND
Manufacturer
Manufacturer Product Number
73460000007
Description
HARTING MICA CISS COMPLETE IIOT
Customer Reference
Detailed Description
MICA - RFID (Reader) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
RFID Reader
Frequency
-
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
MICA
Note
-
RF Type
-
RF Frequency
-
Function
RFID (Reader)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.