
B31G3BGR-20C0001Q3U1930 | |
|---|---|
DigiKey Part Number | 3147-B31G3BGR-20C0001Q3U1930TR-ND - Tape & Reel (TR) 3147-B31G3BGR-20C0001Q3U1930CT-ND - Cut Tape (CT) 3147-B31G3BGR-20C0001Q3U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B31G3BGR-20C0001Q3U1930 |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 526nm Green, 468nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 2.6V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.6V Green, 2.6V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 518nm Green, 463nm Blue |
Configuration Common Anode | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.50mm W |
Lens Style Irregular | Height (Max) 1.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN-S126TBSRGB | Inolux | 14,820 | 1830-IN-S126TBSRGBCT-ND | €0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.43800 | €4.38 |
| 100 | €0.31830 | €31.83 |
| 500 | €0.26494 | €132.47 |
| 1,000 | €0.24744 | €247.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.22494 | €674.82 |
| 6,000 | €0.21349 | €1,280.94 |
| 9,000 | €0.20762 | €1,868.58 |
| 15,000 | €0.20099 | €3,014.85 |
| 21,000 | €0.19705 | €4,138.05 |
| 30,000 | €0.19321 | €5,796.30 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.77490 |






