



M55-3000342R | |
|---|---|
DigiKey Part Number | 952-M55-3000342RTR-ND - Tape & Reel (TR) 952-M55-3000342RCT-ND - Cut Tape (CT) 952-M55-3000342RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-3000342R |
Description | 3 POS MALE SIL VERT SMT T&R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-3000342R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.104" (2.64mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.207" (5.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A per Contact | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.19700 | €11.97 |
| 100 | €1.01720 | €101.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.89637 | €537.82 |
| 1,200 | €0.85358 | €1,024.30 |
| 1,800 | €0.82953 | €1,493.15 |
| 3,000 | €0.80017 | €2,400.51 |
| 4,200 | €0.78141 | €3,281.92 |
| 6,000 | €0.76201 | €4,572.06 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.73430 |



