MFR Recommended
MFR Recommended
MFR Recommended



M83-LFC1F1N27-0000-000 | |
|---|---|
DigiKey Part Number | M83-LFC1F1N27-0000-000-ND |
Manufacturer | |
Manufacturer Product Number | M83-LFC1F1N27-0000-000 |
Description | CONN RECEPT 2MM 27 POS 24-28AWG |
Customer Reference | |
Detailed Description | 27 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M83-LFC1F1N27-0000-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 27 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |




