
HE200.01.16.00.60.00.050 | |
|---|---|
DigiKey Part Number | 5558-HE200.01.16.00.60.00.050-ND |
Manufacturer | |
Manufacturer Product Number | HE200.01.16.00.60.00.050 |
Description | Vibration Control EX |
Customer Reference | |
Detailed Description | Vibration Sensor Analog, Digital Through Hole Cable/Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HAUBER Elektronik | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | 10Hz ~ 1kHz | |
Sensitivity | - | |
Output Type | Analog, Digital | |
Power - Rated | 21.6V ~ 25.6V / 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Features | Dry Contacts, Explosion Proof, SIL2 | |
Package / Case | Cylinder, Threaded - M8 | |
Mounting Type | Through Hole | |
Termination | Cable/Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,566.03000 | €1,566.03 |
| Unit Price without VAT: | €1,566.03000 |
|---|---|
| Unit Price with VAT: | €1,926.21690 |

