
HEMC3A-X-SSC | |
|---|---|
DigiKey Part Number | 1953-HEMC3A-X-SSC-ND |
Manufacturer | |
Manufacturer Product Number | HEMC3A-X-SSC |
Description | DIN-RAIL MEDIA CONVERTER, 2 X 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 100 SFP/XFP Ports Singlemode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 100 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 20km | |
MTU | - | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €128.30000 | €128.30 |
| 10 | €114.78300 | €1,147.83 |
| Unit Price without VAT: | €128.30000 |
|---|---|
| Unit Price with VAT: | €157.80900 |

