
15466B | |
|---|---|
DigiKey Part Number | 3720-15466B-ND |
Manufacturer | |
Manufacturer Product Number | 15466B |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.880" (22.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15466B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.880" (22.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 1.250" (31.75mm) | |
Height | 1.400" (35.56mm) | |
Panel Hole Size | 0.270" (6.86mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 1.270" (32.26mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.37000 | €2.37 |
| 10 | €2.01400 | €20.14 |
| 25 | €1.88760 | €47.19 |
| 50 | €1.79720 | €89.86 |
| 100 | €1.71130 | €171.13 |
| 250 | €1.60416 | €401.04 |
| 500 | €1.52756 | €763.78 |
| 1,000 | €1.45468 | €1,454.68 |
| 2,500 | €1.36368 | €3,409.20 |
| Unit Price without VAT: | €2.37000 |
|---|---|
| Unit Price with VAT: | €2.91510 |

